3-215882-4
LATCH BU-STECK
Enhance your cable connections with our LATCH BU-STECK connector from the AMP-LATCH - NOVO series. Designed for reliable signal transmission, this receptacle features 34 gold-plated contacts, perfect for accommodating ribbon cables. With a secure Cable Mount (Free-Hanging) installation and Insulation Displacement Crimp (IDC) termination method, it ensures efficient and durable performance. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), it's ideal for various environments. The gray housing color and polarization feature aid in easy identification and alignment, while the Latch mating connector lock provides added security. RoHS compliant and suitable for Data and Devices applications, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-215882-4 |
Series: | AMP-LATCH - NOVO |
Gender: | Receptacle |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 34 |
Housing Color: | Gray |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5746 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Part Aliases: | 3-215882-4 |
SKU: | AMP3-215882-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2022 | PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black. |
Download |