Enhance your connectivity with the AMP-LATCH - NOVO series Receptacle, designed for seamless integration in your cable setups. Featuring two rows for efficient organization, this connector offers Cable Mount (Free-Hanging) installation with Insulation Displacement Crimp (IDC) termination. With a pitch of 2.54 mm, it ensures precise signal transmission, suitable for Ribbon Cable applications. Operating in a wide temperature range from -55 to 125°C, this connector is reliable in diverse environments. Its 60 positions, in a sleek Gray housing, make it ideal for signal circuitry. Gold plating in the contact mating area guarantees optimal conductivity, while the Latch mating connector lock ensures secure connections. RoHS compliant, lead-free solder processes further enhance its eco-friendly design. Explore its versatility in Wire to Board applications for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-215882-0
Series: AMP-LATCH - NOVO
Gender: Receptacle
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Cable Type: Ribbon Cable
Contact Amperage: 1 A
Number of Positions: 60
Housing Color: Gray
GPL: 318
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5746
Connector System: Wire to Board
Connector Product Type: Connector
Mating Connector Lock: With
Part Aliases: 6-215882-0
SKU: AMP6-215882-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: