1-1775443-1

EMIX CONN., 1.5MM PITCH, HDR, V/T, 11P

Easily connect your electronic components with this high-performance EMIX Connector. Featuring a 1.5mm pitch and 11 pins, it offers reliable signal transmission for your PCB applications. The thermoplastic housing ensures durability, while the brass contacts with tin plating provide excellent conductivity. With a voltage rating of 250V AC/DC and a current capacity of 3A, this connector is suitable for various power and signal requirements. Its vertical mount orientation and compact design make it ideal for space-constrained setups. Operating in a wide temperature range from -55°C to 105°C, it guarantees stable performance in diverse environments. Meeting UL 94V-0 flammability standards, you can trust in its safety and quality. Whether for industrial or commercial use, this EMIX Connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1775443-1
Series: HPI
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 30
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Tube, Tube/Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .197 in, 5 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E446
Contact Layout: Inline
Connector Length: 18 mm, .709 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .236 in, 6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .061 in, 1.55 mm
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .106 in, 2.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1775443-1
SKU: AMP1-1775443-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: