This Right Angle Mount PCB Connectors is a reliable solution for your board-to-board connection needs. With a pitch of 2mm and 32 positions, it offers ample space for secure connections. The housing, made of UL 94V-0 rated thermoplastic, ensures durability and safety. Featuring gold-plated phosphor bronze contacts, it guarantees efficient signal transmission, with a voltage rating of 250 VAC and a contact amperage of 1A. Suitable for industrial applications, it is RoHS compliant and can withstand lead-free solder processes. Its stackable design and wave solder capability make it versatile for various assembly requirements. With a black housing color and compact stack height, this connector is a practical choice for mezzanine and board stacking setups. Its through-hole solder termination method and PCB mount orientation offer easy installation on printed circuit boards. Trust in the quality and performance of this AMPMODU 2mm series connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734531-2
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .191 in, 4.85 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734531-2
SKU: AMP3-1734531-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: