2-1734506-9
RCPT, 2.0MM, 12P,VRT MT, 8 Au", 2.6ST
Elevate your PCB connectivity with this high-performance 2.0mm vertical mount receptacle. Designed for precision and durability, it features 12 gold-plated contacts for reliable signal transmission. With a straight body orientation and through-hole solder termination method, it ensures secure attachment to your circuit board. Meeting UL 94V-0 flammability standards, this black housing is both safe and robust. Suitable for industrial applications, it offers a voltage rating of 250V AC and a contact amperage of 1A. Perfect for board-to-board connections, this connector guarantees efficient and seamless electronic integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1734506-9 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 360 |
Contact Amperage: | 1 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 4.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1734506-9 |
SKU: | AMP2-1734506-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |