3-1734741-2

.5 FPC VT ZIF Type-B 32 CONT

Enhance your circuitry with this high-performance FPC Connector Assembly, designed for seamless board mount installations. Featuring a sleek black housing made of durable PA 9T GF material, it ensures reliable connectivity in a variety of applications. With a current rating of .5 A and a voltage tolerance of 50 V AC, this connector is ideal for transmitting signals efficiently. The Surface Mount termination method and .5 mm pitch guarantee easy integration, while the contact's Phosphor Bronze construction with Gold plating ensures optimal conductivity. Its compact design, with 32 positions in a staggered Type B layout, makes it perfect for space-constrained setups. Operating in temperatures ranging from -20 to 85°C (-4 to 185°F), this connector is suitable for diverse environments. ROHS compliant and lead-free solder capable, it meets stringent quality standards. Whether you're working on data transmission or device connectivity, this FPC Connector is the perfect choice. Packaged in tape for convenient handling, it's ready to streamline your assembly process.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734741-2
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 21.7 mm, .854 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 3-1734741-2
SKU: AMP3-1734741-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: