84981-6
1MM FFC SMT H ASSY 6P EMBOSS
Experience seamless connectivity with our 6-contact FPC Connector Assembly, featuring a right-angle receptacle design for effortless board mounting. Engineered with high-quality nylon housing and tin-plated phosphor bronze contacts, this connector ensures reliable performance in a wide temperature range from -20 to 85°C. With a pitch of 1mm and a voltage rating of 125V AC, it is ideal for signal transmission applications. Each package includes 1500 pieces, all tape-packaged for convenient handling. Designed for Flex-to-Board systems, this connector guarantees secure and efficient data transfer in various electronic devices. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 84981-6 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Right Angle |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | FPC/FFC |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Tail Length: | .028 in, .7 mm |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | .118 in, 3 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | .354 in, 9 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .248 in, 6.3 mm |
PCB Mount Alignment: | Without |
Insertion Force: | Non-ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 84981-6 |
SKU: | AMP84981-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |