1-917659-5
DYNAMIC 3200 D/ROW REC HSG 10P
Enhance your power and signal connectivity with the Dynamic 3200 D/ROW REC HSG. This versatile housing, part of the Dynamic 3000 Series, features UL 94V-0 and UL standards compliance for added safety. With 10 socket contacts arranged in a double-row configuration, it offers reliable performance in demanding environments. Constructed from durable black polyester with glass fiber reinforcement, it ensures long-lasting durability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various applications. Perfect for wire and cable termination, this housing is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Upgrade your heavy-duty power connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-917659-5 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Row Spacing: | .299 in, 7.62 mm |
Number of Positions: | 10 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP1-917659-5 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 10 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 22.8 mm / .897 in |
Length: | 37.46 mm / 1.474 in |
Width: | 14.77 mm / .581 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/03/2024 | PCN-23-183202 - Location Change. Manufacturing location change. Following Part Numbers will be transferred from TE's sub con to TECC Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance |
Download |
09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download |