3-179437-0
2.0 BTB A-F REC ASSY 30P O/T
Introducing the AMPMODU 2 mm Series Surface Mount Connector, a versatile solution for your PCB connection needs. With a housing made of durable Nylon 6T in a sleek white color, this connector features two rows of 30 socket contacts, each plated with tin for reliable performance. Designed for vertical mounting with a straight body orientation, it offers a contact pitch of 2 mm and a voltage rating of 125 V AC, making it suitable for a variety of industrial applications. The self-aligning mating alignment ensures easy and secure connections, while the UL 94V-0 flammability standard compliance guarantees safety. Whether you're stacking boards or connecting components, this connector is a perfect choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-179437-0 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Nylon 6T |
Number of Rows: | 1, 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | 8.4 mm |
Package Quantity: | 800 |
Contact Amperage: | 1 A |
Number of Positions: | 30 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .201 in, 5.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Self-Aligning (Alignment Free) |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3627 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
PCB Mount Alignment Type: | Positioning Bosses |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-179437-0 |
SKU: | AMP3-179437-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |