Enhance your PCB connectivity with our AMPMODU 2 mm Right Angle Socket Connector. Featuring a durable Nylon 6/6 - GF housing in a sleek white finish, this connector offers reliable performance in industrial settings. With a pitch of 1.25 mm (.049 in) and 22 positions, it ensures precise and secure connections. The phosphor bronze contacts with tin plating guarantee efficient signal transmission, while meeting RoHS compliance for environmental responsibility. Designed for through-hole solder termination on a 1.6 mm PCB, it provides easy installation. Its self-aligning mating alignment type simplifies assembly, making it ideal for high-volume production. Trust in this connector for high-quality board-to-board connections in your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-917360-2
Series: AMPMODU 2 mm
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Socket
Package Quantity: 144
Number of Positions: 22
Housing Color: White
Mount Orientation: Right Angle
Insulation Resistance: 100 MΩ
GPL: 438
Mating Entry Location: Side
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .213 in, 5.4 mm
Mating Alignment: With
Mating Alignment Type: Self-Aligning (Alignment Free)
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3627
Contact Layout: Inline
ECCN: EAR99
Termination Post Tail Length: .126 in, 3.2 mm
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 2-917360-2
SKU: AMP2-917360-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: