Enhance your circuit connections with our AMPMODU 2 mm Board-to-Board Connector. Designed for high-performance signal transmission, this connector features a durable PA 9T GF housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With two rows of 20 gold-plated brass pins on a 2 mm pitch, it ensures reliable contact even in demanding industrial environments. SMT compatible for easy assembly onto PCBs, it offers a 125 V AC voltage rating and 2 A contact amperage. Operating efficiently in temperatures ranging from -40 to 221°F, it's suitable for a wide range of applications. RoHS compliant and lead-free solder capable, this connector is not only performance-driven but also environmentally friendly. Ideal for mezzanine and board stacking setups, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2842128-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 2
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tube
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .157 in, 4 mm
Application Assembly Feature: Without Pick and Place Cover
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2842128-0
SKU: AMP1-2842128-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: