1-2348454-6
DYNAMIC 1200D HDR ASSY V 12PX BLACK TIN
Improve connectivity with our Dynamic 1200D HDR Assembly, featuring a durable, black tin housing for enhanced performance. This plug connector, part of the Dynamic 1000 Series, boasts high standards compliance with CSA and UL certifications, ensuring reliable operation. With 12 positions and a 2.5mm pitch, it offers versatile connectivity options for power and signal applications. Crafted with polyester housing and nickel-plated contacts, it guarantees long-term durability. Suitable for board mount installation through soldering, this connector operates efficiently in a wide temperature range from -55 to 105°C. Its wave solder capability and industrial lead-free solder processes make it ideal for various assembly requirements. Stay assured of quality and performance with this RoHS-compliant connector, perfect for wire-to-board setups in diverse electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2348454-6 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Row Spacing: | .129 in, 3.3 mm |
Keying: | X |
Package Quantity: | 26 |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | K747 |
Contact Layout: | Matrix |
Connector Length: | 17.6 mm, .692 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 1 µm, 39.37 µin |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Halogen Free: | No |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2348454-6 |
SKU: | AMP1-2348454-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |