1-1871935-6

DYNAMIC 1900D HDR ASSY H-TYPE 12p

Experience seamless connectivity with the DYNAMIC 1900D HDR ASSY H-TYPE 12p, part of the Dynamic 1000 Series. This UL and CSA certified header boasts a sturdy construction with a polyester housing and gold-plated contacts, ensuring reliable performance. Suitable for board mount applications, it features a 3.5mm pitch and accommodates 12 positions in a plug gender configuration. With a voltage rating of 150 VAC/DC and a contact amperage of 1A, it's ideal for power and signal transmission. The right-angle mount orientation and latch lock type provide secure PCB attachment, while its industrial-grade design guarantees durability. Operating in a wide temperature range from -30 to 105°C, this connector is a versatile solution for various electronic assemblies. Compliant with RoHS and halogen-free standards, it meets environmental regulations for sustainable manufacturing. Upgrade your connectivity setup with this high-performance connector, designed for efficiency and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1871935-6
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .137 in, 3.5 mm
Voltage: 150 VAC, 150 VDC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .129 in, 3.3 mm
Keying: X
Package Quantity: 17
Lock Type: Latch
Contact Amperage: 1 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3 mm
Packaging: Tube
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 11.8 mm, .464 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.05 in, 26.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 14.8 mm, .582 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Connector Configuration: Rectangular
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1871935-6
SKU: AMP1-1871935-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: