1-1871056-5
DYNAMIC 1100D HDR ASSY V 30P X NATURAL
Enhance your connectivity with the Dynamic 1100D HDR ASSY V 30P X NATURAL header assembly from our cutting-edge Dynamic 1000 Series. This high-performance connector, compliant with CSA and UL standards, features a durable polyester housing and pre-tinned contacts for reliable power and signal transmission. With a 2mm pitch and 30 positions in a double-row layout, it offers versatility for various applications. Operating at 125V AC/DC and 3A contact amperage, this connector is suitable for power and signal circuits. Its through-hole solder termination method ensures secure mounting to PCBs with a thickness of 1-1.6mm. The black housing, measuring 12.45mm in height, is RoHS compliant and UL 94V-0 rated for safety. Designed for industrial use, this connector is wave solder capable and can withstand temperatures ranging from -55 to 105°C. Ideal for wire-to-board connections, it is straight contact style and features a shrouded header type for added protection. Whether for assembly or maintenance, this connector, with its keying feature for proper mating alignment, offers convenience and performance in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1871056-5 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Pre-Tin |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | X |
Package Quantity: | 14 |
Lock Type: | Latch |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tray, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.28 in, 32.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1871056-5 |
SKU: | AMP1-1871056-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
09/15/2013 | P-13-008890 - Part status change.Obsolete Dynamic part which has revenue less than 2K in the past 2 years. | Download |