1-1827581-4

DYNAMIC 1500T HDR ASSY V 12PX BLACK GOLD

Enhance connectivity with the Dynamic 1500T HDR ASSY V 12PX in Black Gold, part of the Dynamic 1000 Series. This UL and CSA certified Header connector features a durable Polyester - GF housing, suitable for board mount applications. With three rows and a pitch of 3.5mm, it offers reliable Through Hole - Solder termination. Gold contact plating ensures optimal signal transmission, while the 5A contact amperage and 250V AC/DC voltage rating support power and signal applications. The 12-position connector, featuring a black housing, is designed for vertical mount orientation. Its industrial-grade construction, with UL 94V-0 flammability standard compliance, guarantees performance in harsh environments. The connector is packaged in a tube for convenient handling and meets RoHS and halogen-free requirements for environmental responsibility. With LR7189 and E28476 agency certifications, it assures quality and safety in usage. Explore the versatility and functionality of this Connector for your wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1827581-4
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .137 in, 3.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: X
Package Quantity: 30
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 15.1 mm, .594 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 14.6 mm, .574 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1827581-4
SKU: AMP1-1827581-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: