3-292229-0
1.5 MINI CT D/R SMT 30P V ONTA
Elevate your PCB connector game with our AMP Mini CT series, featuring a durable Nylon GF housing in a sleek beige color. Perfect for signal applications, this connector boasts two rows of 30 staggered pin contacts, with a pitch of 1.5mm for easy installation on your board. With a contact amperage of 2A and a voltage rating of 50V AC/DC, rest assured of reliable performance. UL 94V-0 rated for safety, and operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is a versatile choice for various electronic projects. Meeting RoHS compliance, and certified by UL and CSA, it ensures quality and environmental responsibility. With features like PCB retention, matte tin plating, and shrouded header design, it's a complete package for your wire-to-board connections. Each package contains 400 pieces, conveniently packaged in reels and cartons for efficient handling. Upgrade your assembly process with this AMP Mini CT connector, designed for seamless integration and lasting performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-292229-0 |
Series: | AMP Mini CT |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 400 |
Contact Amperage: | 2 A |
Number of Positions: | 30 |
Housing Color: | Beige |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Reel & Carton |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .291 in, 7.4 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7481 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.102 in, 28 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .326 in, 8.3 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-292229-0 |
SKU: | AMP3-292229-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |