5-292227-4
1.5 MINI CT SGL H SMT W BOSS 4
Introducing the AMP Mini CT Series Surface Mount Connector, a versatile and reliable solution for your signal circuit applications. With a durable Nylon 6T housing in sleek black, this connector offers exceptional performance in a compact design. Featuring a right-angle mount orientation and board mount termination, it ensures easy installation and secure connectivity. Each connector is UL 94V-0 compliant, guaranteeing safety and quality. The contact pins, made of brass with pre-tin plating, provide excellent conductivity and durability. With a pitch of 1.5mm (.059 in) and contact layout in inline configuration, it accommodates wire sizes ranging from 24 to 28 AWG. Suitable for wire-to-board connections, this connector is ideal for various electronic assemblies. Its operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for a wide range of environments. Whether for industrial machinery, consumer electronics, or telecommunications equipment, the AMP Mini CT Series Connector is the perfect choice for your connectivity needs. With CSA and UL certifications and RoHS compliance, you can trust in its quality and reliability. Each package contains 200 connectors, conveniently packaged in a reel for easy handling. Upgrade your PCB designs with the AMP Mini CT Series Connector and experience seamless signal transmission with every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-292227-4 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 2 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 10.5 mm, .413 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-292227-4 |
SKU: | AMP5-292227-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |