2-292229-2

1.5 MINI CT D/R SMT 22P V ONTA

Introducing the AMP Mini CT Series Surface Mount PCB Connector, a compact and efficient solution for signal transmission in electronic assemblies. With a durable nylon GF housing in beige, this connector features two rows of 22 tin-plated brass contacts, suitable for wire sizes ranging from 24 to 28 AWG. Its staggered contact layout and vertical mount orientation make it ideal for space-saving board designs. Meeting UL 94V-0 flammability standards and operating within a wide temperature range from -30 to 105°C, this connector ensures reliability in various environments. With agency certifications from UL and CSA, as well as RoHS compliance, it guarantees quality and environmental responsibility. Suitable for automated assembly with pick and place cover feature, it offers ease of installation. Whether for industrial machinery, telecommunications, or consumer electronics, the AMP Mini CT Connector is a versatile choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292229-2
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 400
Contact Amperage: 2 A
Number of Positions: 22
Housing Color: Beige
Mount Orientation: Vertical
GPL: 398
Packaging: Reel & Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .291 in, 7.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7481
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 22 mm, .866 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .326 in, 8.3 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292229-2
SKU: AMP2-292229-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: