9-292262-0
DBL ROW (H) DIP TYPE WITH BOAR
Enhance your circuit connectivity with our AMP Mini CT Double Row (H) DIP Type connector, featuring a durable Nylon (G.F) housing in a striking blue color. This through-hole solder mount connector boasts two rows of 40 pin contacts, with a 1.5mm pitch and a contact amperage of 2A. Ideal for signal applications, it operates flawlessly in a wide temperature range from -30 to 105°C. With UL 94V-0 flammability standard compliance and lead-free solder processes, it guarantees safety and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this connector, with its staggered contact layout and square-shaped pins, ensures reliable performance. Trust in its LR and E28476 agency certifications, along with RoHS compliance, for quality assurance in your assemblies. Each package contains 520 pieces, ready for use in your pick-and-place operations. Elevate your PCB designs with this high-quality, versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-292262-0 |
Series: | AMP Mini CT |
Housing Material: | Nylon (G.F) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 520 |
Contact Amperage: | 2 A |
Number of Positions: | 40 |
Housing Color: | Blue |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.15 mm, .518 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7480 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.397 in, 35.5 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .358 in, 9.1 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .114 in, 2.9 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-292262-0 |
SKU: | AMP9-292262-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |