3-292262-4

DBL ROW (H) DIP TYPE WITH BOAR

Double your connectivity with our DBL ROW (H) DIP TYPE WITH BOAR AMP Mini CT connector. Featuring a durable Nylon (G.F) housing in a natural color, this board mount connector is ideal for signal applications with its 34-pin, right angle orientation. With Through Hole - Solder termination and a contact layout, wire sizes 24-28 AWG can easily be accommodated. UL 94V-0 flammability standard compliant and RoHS certified, this connector ensures safety and environmental responsibility. Its compact design, with a height of 13.15 mm and a width of 9.1 mm, makes it suitable for various assembly requirements. With a voltage rating of 50 V AC/DC and a contact amperage of 2 A, it guarantees reliable performance. The connector is also agency certified by UL and CSA, meeting stringent quality standards. Perfect for PCB applications, this connector offers ease of installation with features like PCB retention, boardlock, and pick and place cover assembly. Trust in its Matte pre-tin contact plating finish for efficient conductivity, even in demanding operating temperatures ranging from -30 to 105 °C. With mating retention and alignment, it ensures secure and precise connections. Each package contains 520 pieces, making it a cost-effective solution for your connectivity needs. Elevate your electronic designs with the AMP Mini CT connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292262-4
Series: AMP Mini CT
Housing Material: Nylon (G.F)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 520
Contact Amperage: 2 A
Number of Positions: 34
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.15 mm, .518 in
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7480
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.221 in, 31 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .358 in, 9.1 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .114 in, 2.9 mm
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292262-4
SKU: AMP3-292262-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: