5-292231-6

1.5 MINI CT SGL V SMT W/O BOSS

Enhance your signal connectivity with the AMP Mini CT Connector, a versatile and efficient solution for your PCB assembly needs. Designed with a durable nylon housing in sleek black, this connector features a single row layout with six positions for seamless integration. Its surface mount termination method and 1.5mm pitch ensure reliable performance, while the brass contacts plated with tin offer optimal conductivity. With a voltage rating of 50V AC/DC and a current handling capacity of 2A, it meets stringent safety standards with UL 94V-0 flammability certification. Operating temperature range of -30 to 105°C makes it suitable for various environments, and its compact dimensions of 6.9mm height and 11.5mm length facilitate easy installation. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also compatible with modern assembly processes. Ideal for wire-to-board applications, it boasts LR and CSA agency certifications, guaranteeing quality and reliability. Elevate your PCB design with the AMP Mini CT Connector, a high-performance component that delivers on both functionality and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-292231-6
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 11.5 mm, .452 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292231-6
SKU: AMP5-292231-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: