3-644611-3

03P MTA156 HDR POL WO PEGS LF

Enhance your power circuit applications with our MTA 156 Series 3-position straight pin header. Designed for efficient board mounting and solder termination, this connector features a durable polyester GF housing in a natural color. With a pitch of 3.96mm (.156in) and a voltage rating of 600V AC, it ensures reliable performance in various environments. The copper alloy contacts with tin plating offer optimal conductivity, while the UL 94V-0 rated material meets stringent safety standards. Suitable for wire-to-board connections, this header is ideal for appliances and other electronic devices. Its compact design, with a height of 13.84mm (.545in) and a length of 11.76mm (.463in), allows for space-efficient installations. Certified by CSA and UL, and RoHS compliant, it guarantees quality and compliance with industry regulations. Experience seamless integration and dependable functionality with this high-performance PCB pin header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644611-3
Series:MTA 156
Amperage:7 A
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:11.76 mm, 1.243 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:11.43 mm, .45 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644611-3
SKU:AMP3-644611-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: