Introducing our MTA 156 Series Board Mount Connector, ideal for power circuit applications. With a pitch of 3.96 mm (.156 in) and a voltage rating of 600 V AC, this connector features a durable Polyester - GF housing in a natural color. With a contact layout of Inline and termination method via Through Hole - Solder, it offers reliable connectivity. The contact material is Copper Alloy with Tin plating, ensuring optimal performance. UL 94V-0 compliant for safety, it operates in a wide temperature range from -55 to 105°C (-67 to 221°F). This 6-position connector, with a contact amperage of 7 A, is suitable for various industrial applications. RoHS compliant and certified by UL and CSA agencies, it meets high-quality standards. Perfect for wire to board connections, this PCB Mount Header guarantees secure and efficient assembly. With features like PCB retention with tabs and vertical mount orientation, it offers ease of installation. Whether in appliances or other electronic devices, this connector is a reliable solution for your connectivity needs.