3-794617-6
6P, MICRO MNL RCPT HSG, DBL ROW, GW V0
Introducing our Micro MATE-N-LOK series, featuring a two-row cable mount housing crafted from durable Nylon 6/6. This connector, designed for power and signal applications, boasts a 3mm pitch and is UL 94V-0 rated for superior safety. With a contact amperage of 5A and a voltage rating of 250V AC/DC, it ensures reliable performance. The 12-position receptacle, in a natural housing color, is ideal for appliances and various other uses. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees functionality in diverse environments. RoHS compliant and suitable for wire-to-board connections, this connector meets the highest industry standards, making it a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-794617-6 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Receptacle |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 1200 |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-794617-6 |
SKU: | AMP3-794617-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |