2-1445057-3
MICRO MNL HDR ASSY SINGLE ROW
Enhance your power connection setups with our Micro MNL HDR ASSY SINGLE ROW from the Micro MATE-N-LOK series. Ideal for board mounting with a surface termination method, this assembly boasts a durable construction with a housing made of high-temperature nylon in a sleek black finish. With a pitch of 3mm, it offers reliable performance, meeting CSA and UL standards for quality assurance. Featuring a single row design with three pin contact positions, it can handle currents up to 5A at voltages of 250V AC or DC. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for various power applications. The tin-plated contact mating area ensures efficient conductivity, while the PCB retention with hold-down posts guarantees secure installation. With mating alignment and retention mechanisms in place, it offers ease of use and reliability in appliance and other connector systems. Additionally, it is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your power connectivity with this high-performance header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445057-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 215 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tape |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Hold-Down Post |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 3 |
Wire Size: | .204 - .517 mm², 20 - 24 AWG |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Termination Post Tail Length: | .055 in, 1.4 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445057-3 |
SKU: | AMP2-1445057-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |