3-87499-7
20 MODIV HSG SR MRKD .100CL
Enhance your industrial connectivity with our AMPMODU IV/V Housing Connector. This black thermoplastic receptacle, featuring 20 Beryllium Copper contacts, ensures reliable performance in demanding environments. With CSA and UL certifications, it meets stringent safety standards. Operating at temperatures ranging from -65 to 105°C, and with a dielectric withstanding voltage of 750V, this connector is suitable for various applications. Its compact design, measuring 2.01 inches in length and 0.14 inches in height, offers efficient PCB integration. Each package contains 200 connectors, making it convenient for large-scale projects. Trust in its UL 94V-0 flammability rating and RoHS compliance for peace of mind. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87499-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .14 |
Overall Length: | 2.01 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Number of Positions: | 20 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.55 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 2.01 in, 50.93 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87499-7 |
SKU: | AMP3-87499-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |