| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917242-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP3-917242-6 |
3-917242-6
Specifications
Detailed Description
The DYNAMIC D-3500 TAB HSG 12P F/H is a high-quality housing component from the Dynamic 3000 Series, designed for efficient power and signal connections. With UL 94V-0 and UL compliance, it ensures safety and reliability. Featuring a rugged polyester-GF construction in black, this plug-type connector is suitable for heavy-duty applications. It accommodates 12 tab contacts in a dual-row configuration with a 5.08mm pitch, offering versatility in wiring setups. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for various environments. RoHS compliant, this connector housing guarantees environmentally friendly manufacturing practices. Perfect for wire and cable terminations, it is a crucial component in power and signal transmission systems.


