3-1734606-6

AMPMODU, 2mm Pitch, 36P, R/A SMT, 8Au"

Introducing the AMPMODU 2 mm Right Angle Surface Mount Connector, offering a compact and efficient solution for PCB connections. With a pitch of 2 mm and 36 positions in a dual-row configuration, this connector is designed for high-density applications. Featuring gold-plated contacts and UL 94V-0 rated thermoplastic housing, it ensures reliable performance and durability. Suitable for industrial environments, it is compatible with lead-free solder processes and offers a reflow solder capability up to 245°C. The black housing color adds a sleek touch to your PCB assembly, while the tape mounted on reel packaging facilitates easy handling. Ideal for board-to-board or mezzanine stacking connections, this connector meets stringent quality standards and is RoHS compliant, making it a perfect choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734606-6
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .85 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734606-6
SKU: AMP3-1734606-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: