Enhance your electrical connections with these 16-14 gauge budget spade terminals. Designed for #8 studs, they offer reliable performance in temperatures up to 170°C (338°F). With a straight orientation and closed barrel, they provide a secure fit for wires ranging from 1.25 to 2mm². Meeting RoHS compliance standards, these terminals are ideal for various applications, ensuring efficient and safe connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 31705
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP31705
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .742 g
Overall Length: 17.4 mm / .685 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .84 mm / .033 in
Barrel Inside Diameter: 2.261 mm / .089 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-023
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: