Our BUDG R 22-16 COMM 22-18 MIL 10 Ring Tongue terminals are essential for secure wire connections in various applications. Designed for 22 AWG wire with a wire size range of .3 - 1.42 mm², these straight orientation terminals feature a #10 stud size for easy installation. With an operating temperature range of 170 °C (338 °F), they are ideal for high-temperature environments. The closed barrel design ensures reliable performance, while the straight terminal angle offers convenience during assembly. RoHS compliant, these terminals are a dependable choice for your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 32824
Series: SOLISTRAND Budget
Connector Type: Ring Tongue
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP32824
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Stripe Color: Red
Number of Holes: 1
Overall Length: 16.59 mm / .653 in
Stud Diameter: 5 mm / .197 in
Barrel Inside Diameter: 1.65 mm / .065 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-048
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: