Enhance your electrical connections with our Solis R 4/0 5/8 Terminal. Designed for optimal performance, this ring tongue connector features a straight orientation and a 5/8 stud size, ensuring a secure fit. With an operating temperature range of 170°C (338°F), it can withstand high heat environments. Accommodating wire sizes from 0 AWG to 100-125 mm², and 190,000-231,100 CMA, it offers versatility for various applications. The closed barrel design guarantees reliable conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for both professional and DIY projects, this terminal is a must-have for any electrical toolbox. Elevate your connections with Rings & Spades.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322227
Connector Type:Ring Tongue
Stud Size:5/8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322227
Plating Material:Copper / Tin
Weight per Piece:58.232 g
Number of Holes:2
Underplating Material:Copper
Overall Length:69.39 mm / 2.732 in
Stud Diameter:15.88 mm / .625 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:16.13 mm / .635 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-049
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: