Enhance your crimping projects with our Solis Butt HR splice, a robust and reliable solution for wire connections. Designed for 16-22 AWG wires, this nickel-plated splice offers efficient contact plating that ensures lasting performance. Its closed barrel type provides secure insulation, while its compliance with RoHS regulations guarantees eco-friendly production. Perfect for a variety of applications, this splice is a must-have for any toolkit. Upgrade your crimping game with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322822
Contact Plating:Nickel
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322822
Plating Material:Nickel
Weight per Piece:.721 g
Splice Features:Strap
Splice Material:Copper
Contact Plating Thickness:300 µin
Terminal and Splice Type:Splice
Material Thickness:.79 mm / .031 in
Overall Length:15.01 mm / .591 in
Outside Diameter:3.58 mm / .141 in
Barrel Inside Diameter:1.55 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:343 °C / 650 °F
High Temperature Rating:343 °C / 650 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: