327966
TERMINAL,PIDG RECT 12-10 4
Enhance your electrical connections with our PIDG Rectangular Tongue Terminals, specifically designed for 10-12 AWG wires. These high-quality connectors feature a closed barrel design and straight orientation, ensuring secure and reliable crimps. With a stud size of M2.5 (#4) and a voltage rating of 300V, they are suitable for various applications. Operating at temperatures ranging from 105°C to 221°F, these terminals guarantee performance even in demanding environments. RoHS compliant and fully insulated, they meet international standards for safety and environmental responsibility. Upgrade your connectivity solutions with these Rings & Spades terminals, perfect for crimping tasks in industrial, automotive, and electronic settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 327966 |
Series: | PIDG |
Connector Type: | Rectangular Tongue |
Voltage: | 300 V |
Stud Size: | #4, M2.5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP327966 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 2.453 g |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 5.84 mm / .23 in |
Wire Insulation Diameter: | 3.81 - 5.842 mm / .15 - .23 in |
Overall Length: | 30.56 mm / 1.2032 in |
Stud Diameter: | 3.02 mm / .119 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-055 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |