350390-1

.140 DIA SOK 14-10 PTPBR L/P

Enhance power connectivity with our Commercial MATE-N-LOK Contact, designed for efficient cable mounting. This UL-certified socket contact, made of durable brass with pre-tin plating, ensures reliable performance in various appliances. With a voltage rating of 250 VAC and an amperage capacity of 17 A, it's suitable for power applications. The crimp termination method and wire size compatibility of 10-14 AWG offer easy installation. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it guarantees functionality in diverse environments. Featuring a straight orientation and locking lance contact retention, it provides secure and stable connections. RoHS compliant and packaged in a quantity of 1000, it's ideal for industrial use. Elevate your connectivity solutions with this high-quality contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350390-1
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:10 - 14 AWG, 2 - 5 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.1 - .18 in, 2.54 - 4.57 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:350390-1
SKU:AMP350390-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: