350425-1
06P CMNL HDR ASSY PC NATL
Enhance power connectivity in your commercial appliances with the Commercial MATE-N-LOK series. This UL and CSA certified connector features a durable nylon housing, perfect for board mounting with through-hole solder termination. With a voltage rating of 250 VAC and contact amperages of 10A and 12A, it ensures reliable power transmission. The connector's 2-row design with 6 positions and pin contacts offers secure connections, while its natural housing color and vertical mount orientation provide versatility in installation. Operating in temperatures ranging from -55 to 105°C, it is suitable for demanding environments. The connector, with a mating retention feature and polarization alignment, guarantees proper mating and retention. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Upgrade your power systems with this high-quality connector for efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350425-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .36 in, 9.14 mm |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .375 in, 9.525 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 6 |
Connector Length: | 19.939 mm, .785 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 17.907 mm, .705 in |
Mating Retention: | With |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350425-1 |
SKU: | AMP350425-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |