Enhance power connectivity with our M-N-L SKT, a vital component in the Commercial MATE-N-LOK series. This Contact accessory ensures secure cable mount termination through efficient crimping, featuring a durable Phosphor Bronze construction. With a voltage rating of 250 V AC/DC and a contact amperage of 10 A, it guarantees reliable performance in various applications. Designed for stranded wire types within the 14-20 AWG range, it offers versatility in power circuit setups. Operating seamlessly in extreme temperatures from -55 to 105°C (-67 to 221°F), it meets the demands of diverse environments. The Pre-Tin plating on the contact mating area ensures optimal conductivity, while the straight orientation and locking lance contact retention type in the housing provide stability. RoHS compliant and with a packaging quantity of 1000, this Contact is essential for wire-to-wire connections in appliances and other power systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 170121-4
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 10 A
Termination Type: Crimp
GPL: 237
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 14 - 20 AWG, .52 - 2.27 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .13 in, 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 170121-4
SKU: AMP170121-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/12/2018 P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. Download
03/04/2014 E-13-016607 - Document Clarification. Download