Introducing the PIN MATE-N-LOK connector, a key component in the Commercial MATE-N-LOK series. Designed for cable mount applications, this contact accessory ensures secure and reliable connections through its crimp termination method. Crafted from durable Phosphor Bronze, the pin contact accommodates stranded wire types, making it ideal for power circuit applications. With a package quantity of 1000, it is perfect for bulk installations. The connector features a pre-tin plating for enhanced conductivity and is compatible with wire sizes ranging from 17-20 AWG. Its straight orientation and locking lance contact retention system guarantee easy and secure assembly. Operating within a wide temperature range of -55 to 105°C, it meets industry standards for reliability. Suitable for various appliances, this connector is a versatile solution for wire-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163305-4
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Loose Piece
Operating Temperature Range: -55 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 17 - 20 AWG, .5 - 1 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Shape: Round
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .071 - .13 in, 1.8 - 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163305-4
SKU: AMP163305-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: