174520-1
4P CMNL PIN HDR ASSY V
Introducing the Commercial MATE-N-LOK series UL and CSA-certified power connector, designed for reliable board-mounting applications. Constructed with durable nylon housing in a natural color, this connector features a single row with four inline contacts suitable for power circuits. The termination method is through-hole soldering with a pitch of 5.08mm (.2 in), ensuring secure and stable connections. Operating at 250VAC and 12A contact amperage, it meets stringent safety standards with UL 94V-2 material flammability rating. Perfect for appliances, this header-type connector offers vertical mount orientation with detent lock mating retention. With a compact size and high-temperature tolerance (-55 to 105°C, -67 to 221°F), it guarantees performance in various environments. RoHS compliant and suitable for wire-to-board connections, this connector is an essential component for power systems requiring durability and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174520-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Thickness (Recommended): | .061 in, 1.56 mm |
Connector Height: | 9.52 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 23.2 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189A |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.38 mm |
Mating Retention: | With |
Termination Post Tail Length: | .149 in, 3.81 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 174520-1 |
SKU: | AMP174520-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |