350588-1
15P UMNL PIN HDR ASSY V2 NATL
Enhance secure power connectivity with our Universal MATE-N-LOK connector, designed for efficient board mount installation. With a durable nylon housing meeting UL standards, this connector ensures reliable performance in a variety of applications. Featuring three rows of 15 pin contacts, it facilitates robust power transmission with a voltage rating of 600V AC, making it ideal for power circuit applications. The vertical mount orientation and positive lock mating retention provide ease of use and added security. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees stability in diverse environments. Each package includes 50 units, offering value and convenience for your projects. RoHS compliant and VDE tested, this connector prioritizes safety and environmental responsibility. Whether for appliances, industrial machinery, or electronic devices, trust in the quality and performance of our Universal MATE-N-LOK connector for seamless power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350588-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 50 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350588-1 |
SKU: | AMP350588-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |