794745-1
15P UMNL CAP HSG BLACK
Enhance power and signal connectivity with this Universal MATE-N-LOK panel mount connector, a versatile solution for various applications. With a durable nylon housing in sleek black, it ensures reliable performance even in demanding environments. CSA and UL standards compliance guarantee safety and quality, while a 600V AC voltage rating makes it suitable for high-power applications. Featuring 15 pin contacts arranged in three rows with a 6.35mm pitch, it offers efficient crimp termination for wire and cable connections. With an operating temperature range of -55 to 105°C, it's designed for robust performance. Perfect for appliances and other power and signal applications, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794745-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 1.08 in, 27.43 mm |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.49 in, 38.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794745-1 |
SKU: | AMP794745-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |