350831-1
02P UMNL HDR ASSY PC 94VO
Introducing the Universal MATE-N-LOK Series Power Connector, a reliable solution for your power transmission needs. With CSA and UL standards met, you can trust in its quality and safety. This connector features a durable nylon housing in a sleek white color, perfect for various applications. Offering 2 inline power positions with a 6.35mm pitch, it ensures efficient power delivery. The through-hole solder termination method guarantees secure connections on your board. Rated for up to 600V AC and 12A/19A contact amperage, it's ideal for power circuit applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. The positive lock mating retention type and polarization alignment ensure a secure and accurate connection every time. With VDE testing and RoHS compliance, you can be confident in its performance and environmental responsibility. Whether for appliances or industrial machinery, this header receptacle connector is a versatile choice for wire-to-board setups. Each package includes 100 pieces, making it convenient for bulk installations. Upgrade your power connectivity with the Universal MATE-N-LOK Series Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350831-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 2 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Max Insulation Diameter: | 5.08 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350831-1 |
SKU: | AMP350831-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |