350835-1
09P UMNL HDR ASSY PC 94VO
Introducing the Universal MATE-N-LOK series Power Connector, an essential component for your power distribution needs. This high-quality connector is CSA and UL certified, ensuring reliable performance. With a durable housing made of Nylon and Nylon GF, it can withstand harsh environments. Featuring three rows of nine power positions with a 6.35mm pitch, it is ideal for power applications. The Through Hole - Solder termination method guarantees secure connections. Operating at voltages up to 600V AC, it is suitable for various power systems. Its contact pins, with Tin plating, can handle a current of 12A. The connector is designed for board mount installation, with a vertical orientation. Its compact size and natural housing color make it versatile for different applications. Compliant with UL 94V-0 flammability standards and tested for VDE certification, it ensures safety and reliability. With a wide operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Whether for appliances or industrial equipment, this connector is a dependable solution for power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350835-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon, Nylon GF |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 20.32 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 20.32 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350835-1 |
SKU: | AMP350835-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |