Enhance your electrical connections with our PIDG R 16-14HD 8 Ring Tongue Terminals. Designed for reliable performance, these insulated terminals feature a straight orientation and a closed barrel for secure crimping. With a #8 stud size and compatibility with 14-16 AWG wire sizes, they offer versatile connectivity options. Operating at temperatures up to 105°C (221°F) and RoHS compliant, they guarantee safety and compliance. Perfect for a range of applications, from industrial to DIY projects, these terminals are a must-have in your toolkit. Trust in our Rings & Spades collection for quality and durability. Elevate your wiring tasks with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35106
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35106
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.314 g
Stripe Color:Black
Number of Holes:1
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:26.57 mm / 1.05 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:1.27 mm / .05 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/27/2015E-14-014715 - Product Improvement.Download