Enhance your electrical connections with this FASTON 110 Receptacle Housing. Crafted from durable nylon in a natural hue, it offers reliable performance. Featuring a flag orientation and accommodating a single position, it's perfect for secure cable mounting. This essential terminal housing is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 360040-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP360040-1
series:FASTON 110
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:.55 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Style Code:D
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2021PCN-21-117191 - Dimensional tolerances added. Dimensional tolerances have been added to support manufacturing process and keep capability.Download
10/15/2021PCN-21-115349 -Please be aware of an upcoming specification change to the listed part numbers. 360040-* Added production print clarification for missing dimensions, no physical change to legacy product. Add customer specific information for new mold. Added capacity in new region necessitated additional new mold. This tooling activity identified need for production drawing clarification.Download