87124-2
LOCKING CLIP CONT ASSY .025 SQ
Enhance your electrical connections with the Locking Clip Contact Assembly .025 SQ. Designed for reliability, this female connector features a crimp termination method, contact socket type, and durable phosphor bronze contact material. Meeting UL E28476 and CSA LR7189 standards, it ensures safe and efficient performance at up to 250 VAC and 3 A. With a package quantity of 7000, it's ideal for industrial use. The square contact shape, along with insulation support for wires and acceptance of various wire sizes, offers versatility in applications. Operating temperature range of -65 to 105 °C and 750 V dielectric withstanding voltage make it suitable for demanding environments. Trust in this high-quality connector for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 87124-2 |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 7000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Product Code: | 5403 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Wire Contact Termination Area Plating Material: | Tin-Lead |
Wire Contact Termination Area Plating Thickness: | 100 µin |
Standards Met: | UL E28476 CSA LR7189 |
Part Aliases: | 87124-2 |
Replacement Part: | 5-87124-2 |
SKU: | AMP87124-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/20/2016 | E-16-002520 - Product Improvement. CHANGING SPRING CLIP TO CONTACT BODY CLINCH HEIGHT DIMENSION FROM: .056 +/- .003 TO: .054 +/- .003 TO PREVENT POTENTIAL CLIP LOOSENESS AFTER TERMINATION. | Download |