4-1564407-1

16POS, MIXED,TAB HSG,ASSY

The HDSCS series housing for male terminals, a rugged and reliable solution for automotive and industrial applications. With a pitch range of 4mm to 6mm, this IP67-rated connector system ensures secure connections in harsh environments. Featuring 16 positions in a 2-row configuration, it is designed for signal circuit applications. Constructed with PBT GF material meeting UL 94V-0 flammability standards, it offers durability and safety. Operating temperature range of -40 to 140°C (-40 to 284°F) and a voltage rating of 60V DC make it suitable for diverse settings. This blue housing, with a compact dimensions of 2.461" x 1.894" x 1.567", is serviceable and sealable, providing added convenience and protection. Whether in industrial or commercial transportation settings, this connector system, with its primary locking feature and terminal position assurance, ensures reliable performance. RoHS compliant and suitable for wire-to-wire connections, it is a versatile and essential component for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1564407-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:2
Pitch:.157 in, .236 in, 4 mm, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:16
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:2.461 in
Cable Exit Angle:Other
Height:1.894 in, 48.1 mm
Width:1.567 in, 39.8 mm
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:4-1564407-1
SKU:AMP4-1564407-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: