Enhance your PCB connections with our AMPMODU 2 mm series connector, designed for precision and reliability in industrial settings. With a straight orientation and vertical mount, this connector offers seamless integration onto your printed circuit board. Featuring high temperature thermoplastic housing and brass contacts with tin plating, it ensures durability and efficient signal transmission. With a 2 mm pitch and 26 positions, it provides ample connectivity options. Meeting UL 94V-0 flammability standards and boasting an insulation resistance of 5000 MΩ, it guarantees safety and performance. Its 100 V DC voltage rating and 3 A current capacity make it suitable for a wide range of applications. Whether for mezzanine or board stacking, this shrouded PCB mount header is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1470109-6
Series: AMPMODU 2 mm
Amperage: 3 A
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Tin
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 100 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 3 A
Number of Positions: 26
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 6.5 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Contact Mating Area Length: .138 in, .1 in, 3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1470109-6
SKU: AMP2-1470109-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: