3-1775652-4

AMPMODU 2.0,HDR,R/A,34POS,P1.35,8u"Au

The AMPMODU 2.0 series offers a right-angle header with 34 positions, featuring a 2mm pitch and 8u" gold-plated contacts for reliable signal transmission. Constructed with CSA and UL-certified polyamide 6T housing in black, this connector is suitable for industrial applications, meeting UL 94V-0 flammability standards. With through-hole solder termination, it ensures secure PCB mounting with a contact amperage of 1A. Operating in a wide temperature range from -40 to 221°F, this connector is ideal for various environments. Its compact design, measuring 34mm in length and 4mm in width, makes it suitable for board-to-board configurations. Reflow solder capable and sealable, it guarantees ease of assembly and protection against environmental factors. The AMPMODU 2.0 series is a versatile solution for your PCB interconnect needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1775652-4
Series: AMPMODU 2 mm
Housing Material: Polyamide 6T
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: 2 in, 2 mm
Contact Type: Pin
Row Spacing: .078 in, 2 mm
Package Quantity: 4800
Contact Amperage: 1 A
Number of Positions: 34
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Profile: Standard
Packaging: Box & Tray
Operating Temperature Range: -40 - 221 °F
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µin
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .06 in, 1.5 mm
Sealable: Yes
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Matrix
Connector Length: 1.33 in, 34 mm
Connector System: Board to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
Board to Board Configuration: Right Angle
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Contact Underplating Thickness: 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Position Locations Omitted: None
Termination Post Tail Length: .079 in, 2 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .16 in, 4 mm
Temperature Rating: Standard
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1775652-4
SKU: AMP3-1775652-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: