4-2299683-5
EP2.5 HDR 5P VERT W/O BOSS,TAPING,YELLOW
Enhance your power and signal connections with our EP2.5 HDR 5P VERT W/O BOSS connector, designed for seamless integration into your circuit boards. This economy housing features a durable Polybutylene Terephthalate construction in a striking yellow color, ensuring both performance and visual appeal. With a pitch of 2.5mm and a vertical mount orientation, it offers versatility in installation. The contact pins, made of brass and plated with tin, provide reliable conductivity for currents up to 4.2A and voltages up to 250VAC. Meeting UL 94V-0 flammability standards, this connector is ideal for various applications, from appliances to industrial machinery. Each package includes 450 units, conveniently packed in tape for easy handling. Operating within a wide temperature range of -55 to 105°C, this connector guarantees stability in diverse environments. Whether for power transmission or signal routing, trust in the quality and performance of our EP2.5 HDR connector for seamless connectivity in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2299683-5 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 450 |
Contact Amperage: | 4.2 A |
Number of Positions: | 5 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Tape |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 15 mm, .59 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2299683-5 |
SKU: | AMP4-2299683-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |