2-1969594-6

HSG,REC,PANEL MOUNT,DUALROW,EP2.5

Enhance your power and signal connections with this dual-row panel mount housing. Designed for efficiency and durability, this receptacle connector features a nylon GF1 construction in a sleek white finish. With a 3A amperage and 250VAC voltage rating, it ensures reliable performance in various applications. The housing accommodates 26 pins with a 2.5mm pitch, suitable for wire sizes ranging from 26-22 AWG. Engineered for ease of use, it offers a crimp termination method and latch lock type for secure connections. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Perfect for appliances and other electronic devices, this connector is a versatile solution for your PCB assembly needs. Operating temperature ranges from -55 to 105°C, making it suitable for harsh environments. With a package quantity of 10,000, it is ideal for large-scale projects. Upgrade your connectivity with this reliable and high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969594-6
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 26
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.394 in, 35.39 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: .406 in, 10.32 mm
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969594-6
SKU: AMP2-1969594-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: